The 0603CT-6N8XGEU is a surface mount fixed inductor from Coilcraft with a type of RF chip and wirewound technology. It features an unshielded protection style and ceramic core material. The inductance is 0.0068uH with a tolerance of 2%. The maximum DC current is 1.2A and the maximum DC resistance is 0.08 ohms. The minimum quality factor is 60 (typical) and the minimum self resonant frequency is 4500MHz (typical). The inductor is available in a 0603 case size with a product length of 1.63mm, height of 0.61mm, and product depth of 0.84mm. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 0603CT-6N8XGEU technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 60(Typ) |
| Minimum Self Resonant Frequency | 4500M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.63mm |
| Height | 0.61mm |
| Product Depth | 0.84mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0603CT-6N8XGEU to view detailed technical specifications.
No datasheet is available for this part.