This is a ceramic wirewound inductor from Coilcraft with a type of RF chip and unshielded protection style. It has an inductance of 0.0068uH with a tolerance of 5% and is tested at a frequency of 250MHz. The maximum DC current is 1.2A and the maximum DC resistance is 0.08R. It has a minimum quality factor of 60 and a minimum self resonant frequency of 4500MHz. The inductor is available in a 0603 case size with dimensions of 1.63mm length, 0.61mm height, and 0.84mm product depth. It operates between -40°C and 125°C.
Coilcraft 0603CT-6N8XJEU technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 60(Typ) |
| Minimum Self Resonant Frequency | 4500M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.63mm |
| Height | 0.61mm |
| Product Depth | 0.84mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0603CT-6N8XJEU to view detailed technical specifications.
No datasheet is available for this part.