The 0603CT-7N2XGEW is a surface mount fixed inductor from Coilcraft, featuring a wirewound construction and ceramic core material. It has an inductance of 0.0072uH with a tolerance of 2% and a maximum DC current of 1.5A. The device is unshielded and has a minimum quality factor of 65 (typical) and a minimum self resonant frequency of 4500MHz (typical). It measures 1.63mm in length, 0.61mm in height, and 0.84mm in depth, and operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0603CT-7N2XGEW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0072uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.047Ohm |
| Minimum Quality Factor | 65(Typ) |
| Minimum Self Resonant Frequency | 4500M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.63mm |
| Height | 0.61mm |
| Product Depth | 0.84mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0603CT-7N2XGEW to view detailed technical specifications.
No datasheet is available for this part.