The 0603DC-10NXJRY is a wirewound RF chip inductor from Coilcraft. It features a ceramic core material and unshielded protection style. The inductor has an inductance of 0.01uH with a tolerance of 5%. It can handle a maximum DC current of 2.26 and has a maximum DC resistance of 0.06. The inductor's quality factor is a minimum of 92 (typical) and its self-resonant frequency is a minimum of 4100M (typical). The inductor is available in a 0603 case size with dimensions of 1.7mm in length, 0.89mm in height, and 0.99mm in depth. It operates between -40°C and 125°C.
Coilcraft 0603DC-10NXJRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.26A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 92(Typ) |
| Minimum Self Resonant Frequency | 4100M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-10NXJRY to view detailed technical specifications.
No datasheet is available for this part.