Coilcraft 0603DC-11NXGRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.7 |
| Tolerance | 2 |
| Package Width | 0.99 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.011 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.065 |
| Rated Current-Max | 2.17 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4250 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603DC-11NXGRW to view detailed technical specifications.
No datasheet is available for this part.