The 0603DC-12NXGRQ is a wirewound inductor from Coilcraft with a type of RF Chip and technology of Wirewound. It has an inductance of 0.012uH with a tolerance of 2% and is tested at a frequency of 250M. The maximum DC current is 2.17A and the maximum DC resistance is 0.065. It has a minimum quality factor of 94 and a minimum self resonant frequency of 3900M. The inductor is available in a 0603 case size with dimensions of 1.7mm length, 0.89mm height, and 0.99mm product depth. It operates between -40°C and 125°C.
Coilcraft 0603DC-12NXGRQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.17A |
| Max DC Resistance | 0.065Ohm |
| Minimum Quality Factor | 94(Typ) |
| Minimum Self Resonant Frequency | 3900M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-12NXGRQ to view detailed technical specifications.
No datasheet is available for this part.