The 0603DC-12NXHRY is a surface mount fixed inductor with a wirewound technology and ceramic core material. It has an inductance of 0.012uH and a tolerance of 3%. The inductor is rated for a maximum DC current of 2.17A and a maximum DC resistance of 0.065 ohms. It has a minimum quality factor of 94 and a minimum self resonant frequency of 3900MHz. The inductor is available in a 0603 case size and has a product length of 1.7mm, height of 0.89mm, and product depth of 0.99mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0603DC-12NXHRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.17A |
| Max DC Resistance | 0.065Ohm |
| Minimum Quality Factor | 94(Typ) |
| Minimum Self Resonant Frequency | 3900M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-12NXHRY to view detailed technical specifications.
No datasheet is available for this part.