The 0603DC-15NXGRW is a surface mount fixed inductor from Coilcraft with a nominal inductance of 0.015uH and a maximum operating temperature of 125 degrees Celsius. It has a dual-ended terminal placement and a rated current of 2.04A. The inductor is designed for RF applications and has a self-resonance frequency of 3500. It measures 1.7mm in length, 0.99mm in width, and 0.89mm in height.
Coilcraft 0603DC-15NXGRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.7 |
| Tolerance | 2 |
| Package Width | 0.99 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.074 |
| Rated Current-Max | 2.04 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3500 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603DC-15NXGRW to view detailed technical specifications.
No datasheet is available for this part.