The 0603DC-16NXGRW is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.016H. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum current of 2.04A and has a self resonance frequency of 3400Hz. It is available in a 0603 package with dimensions of 1.7mm in length, 0.99mm in width, and 0.89mm in height.
Coilcraft 0603DC-16NXGRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.7 |
| Tolerance | 2 |
| Package Width | 0.99 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.016 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.074 |
| Rated Current-Max | 2.04 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3400 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603DC-16NXGRW to view detailed technical specifications.
No datasheet is available for this part.