The 0603DC-16NXJRQ is a 0.016uH wirewound RF chip inductor from Coilcraft. It features a ceramic core material and unshielded protection style. The inductor has a maximum DC current rating of 2.04A and a maximum DC resistance of 0.074 ohms. It is designed for surface mount applications and has a case size of 0603. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft 0603DC-16NXJRQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.016uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.04A |
| Max DC Resistance | 0.074Ohm |
| Minimum Quality Factor | 82(Typ) |
| Minimum Self Resonant Frequency | 3400M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-16NXJRQ to view detailed technical specifications.
No datasheet is available for this part.