The 0603DC-22NXHRW is a ceramic wirewound inductor with an inductance of 0.022uH and a tolerance of 3%. It has a maximum DC current rating of 1.75A and a maximum DC resistance of 0.095 ohms. The inductor is designed for operation at frequencies up to 250MHz and has a minimum quality factor of 88 typ. It is available in a 0603 case size with a product length of 1.7mm, height of 0.89mm, and product depth of 0.99mm. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft 0603DC-22NXHRW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.75A |
| Max DC Resistance | 0.095Ohm |
| Minimum Quality Factor | 88(Typ) |
| Minimum Self Resonant Frequency | 2700M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-22NXHRW to view detailed technical specifications.
No datasheet is available for this part.