Coilcraft 0603DC-2N7XHRQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0027uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 3.34A |
| Max DC Resistance | 0.029Ohm |
| Minimum Quality Factor | 80(Typ) |
| Minimum Self Resonant Frequency | 11400M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-2N7XHRQ to view detailed technical specifications.
No datasheet is available for this part.