The 0603DC-33NXGRW is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.033uH. It operates over a temperature range of -40 to 125 degrees Celsius and has a maximum rated current of 1.55A. The inductor is available in a 0603 package with dimensions of 1.7mm length, 0.99mm width, and 0.89mm height. It is suitable for RF inductor applications and has a self resonance frequency of 2250Hz.
Coilcraft 0603DC-33NXGRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.7 |
| Tolerance | 2 |
| Package Width | 0.99 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.124 |
| Rated Current-Max | 1.55 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2250 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603DC-33NXGRW to view detailed technical specifications.
No datasheet is available for this part.