The 0603DC-36NXHRQ is a surface mount wirewound inductor from Coilcraft, featuring a ceramic core material and unshielded protection style. It has an inductance of 0.036uH with a tolerance of 3% and a maximum DC current of 1.49A. The device measures 1.7mm in length, 0.89mm in height, and 0.99mm in depth, with a case size of 0603. It operates within a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0603DC-36NXHRQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.036uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.49A |
| Max DC Resistance | 0.134Ohm |
| Minimum Quality Factor | 79(Typ) |
| Minimum Self Resonant Frequency | 2350M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-36NXHRQ to view detailed technical specifications.
No datasheet is available for this part.