The 0603DC-3N3XHRW is a wirewound, unshielded RF chip inductor from Coilcraft. It features a ceramic core and a 0603 case size. The inductor has a nominal inductance of 0.0033uH and a tolerance of 3%. It operates over a temperature range of -40 to 125 degrees Celsius. The maximum DC current is 2.77A and the maximum DC resistance is 0.042 ohms.
Coilcraft 0603DC-3N3XHRW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0033uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.77A |
| Max DC Resistance | 0.042Ohm |
| Minimum Quality Factor | 94(Typ) |
| Minimum Self Resonant Frequency | 9300M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-3N3XHRW to view detailed technical specifications.
No datasheet is available for this part.