The 0603DC-5N1XGRW is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 5.1uH and a maximum rated current of 2.65A. The inductor operates over a temperature range of -40 to 125 degrees Celsius. It is a dual-ended, 2-terminal component with a package size of 1.7mm x 0.99mm x 0.89mm.
Coilcraft 0603DC-5N1XGRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.7 |
| Tolerance | 2 |
| Package Width | 0.99 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0051 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.046 |
| Rated Current-Max | 2.65 |
| Test Frequency | 250 |
| Self Resonance Frequency | 7500 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603DC-5N1XGRW to view detailed technical specifications.
No datasheet is available for this part.