The 0603DC-62NXHRW is a ceramic wirewound inductor with an inductance of 0.062uH and a tolerance of 3%. It operates at a maximum DC current of 0.97A and has a maximum DC resistance of 0.312 ohms. The inductor is designed for use in high-frequency applications, with an inductance test frequency of 200Mhz. It has a minimum quality factor of 73 and a minimum self-resonant frequency of 2000Mhz. The inductor is available in a 0603 case size and has a product length of 1.7mm, height of 0.89mm, and product depth of 0.99mm. It is rated for operation between -40 and 125 degrees Celsius.
Coilcraft 0603DC-62NXHRW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.062uH |
| Tolerance | 3% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.97A |
| Max DC Resistance | 0.312Ohm |
| Minimum Quality Factor | 73(Typ) |
| Minimum Self Resonant Frequency | 2000M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-62NXHRW to view detailed technical specifications.
No datasheet is available for this part.