The 0603DC-62NXJRQ is a surface mount, fixed inductor from Coilcraft. It features a ceramic core material and a wirewound technology. This unshielded inductor has a nominal inductance of 0.062uH with a tolerance of 5%. The maximum DC current rating is 0.97A and the maximum DC resistance is 0.312 ohms. The minimum quality factor is 73 (typical) and the minimum self resonant frequency is 2000MHz (typical). The inductor is available in a 0603 case size with a product length of 1.7mm, height of 0.89mm, and product depth of 0.99mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0603DC-62NXJRQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.062uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.97A |
| Max DC Resistance | 0.312Ohm |
| Minimum Quality Factor | 73(Typ) |
| Minimum Self Resonant Frequency | 2000M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-62NXJRQ to view detailed technical specifications.
No datasheet is available for this part.