The 0603DC-68NXHRY is a wirewound inductor from Coilcraft with a type of RF Chip and technology of Wirewound. It features an unshielded protection style and a ceramic core material. The inductance is 0.068uH with a tolerance of 3% and is tested at a frequency of 200M. It can handle a maximum DC current of 0.89A and has a maximum DC resistance of 0.372. The minimum quality factor is 63(Typ) and the minimum self resonant frequency is 1650M(Typ). The inductor is available in a 0603 case size with dimensions of 1.7mm in length, 0.89mm in height, and 0.99mm in product depth. It operates between -40°C and 125°C.
Coilcraft 0603DC-68NXHRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 3% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.89A |
| Max DC Resistance | 0.372Ohm |
| Minimum Quality Factor | 63(Typ) |
| Minimum Self Resonant Frequency | 1650M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-68NXHRY to view detailed technical specifications.
No datasheet is available for this part.