The 0603DC-68NXJRY is a wirewound RF chip inductor from Coilcraft, featuring a ceramic core and unshielded protection style. It has an inductance of 0.068uH with a tolerance of 5%. The inductor's maximum DC current is 0.89A and maximum DC resistance is 0.372 ohms. The minimum quality factor is 63 (typical) and minimum self-resonant frequency is 1650M (typical). The inductor is available in a 0603 case size with dimensions of 1.7mm length, 0.89mm height, and 0.99mm product depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0603DC-68NXJRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.89A |
| Max DC Resistance | 0.372Ohm |
| Minimum Quality Factor | 63(Typ) |
| Minimum Self Resonant Frequency | 1650M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-68NXJRY to view detailed technical specifications.
No datasheet is available for this part.