The 0603DC-6N8XHRW is a surface mount fixed inductor with a ceramic core and wirewound technology. It has an inductance of 0.0068uH and a tolerance of 3%. The inductor is unshielded and has a maximum DC current of 2.58A. It measures 1.7mm in length, 0.99mm in depth, and 0.89mm in height. The operating temperature range is -40°C to 125°C.
Coilcraft 0603DC-6N8XHRW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.58A |
| Max DC Resistance | 0.048Ohm |
| Minimum Quality Factor | 100(Typ) |
| Minimum Self Resonant Frequency | 5100M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-6N8XHRW to view detailed technical specifications.
No datasheet is available for this part.