The 0603DC-7N5XGRQ is a wirewound RF chip inductor from Coilcraft with a ceramic core and unshielded protection style. It features an inductance of 0.0075uH with a tolerance of 2% and a maximum DC current of 2.45A. The inductor has a minimum quality factor of 88 (typical) and a minimum self resonant frequency of 5200MHz (typical). It is available in a 0603 case size with dimensions of 1.7mm length, 0.89mm height, and 0.99mm product depth. The operating temperature range is from -40°C to 125°C.
Coilcraft 0603DC-7N5XGRQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 2.45A |
| Max DC Resistance | 0.053Ohm |
| Minimum Quality Factor | 88(Typ) |
| Minimum Self Resonant Frequency | 5200M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-7N5XGRQ to view detailed technical specifications.
No datasheet is available for this part.