The 0603DC-82NXGRW is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.082uH and a maximum rated current of 0.83A. It has a maximum operating temperature of 125C and a self resonance frequency of 1550. The inductor is available in a 0603 package and is suitable for RF applications.
Coilcraft 0603DC-82NXGRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.7 |
| Tolerance | 2 |
| Package Width | 0.99 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.424 |
| Rated Current-Max | 0.83 |
| Test Frequency | 250 |
| Self Resonance Frequency | 1550 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603DC-82NXGRW to view detailed technical specifications.
No datasheet is available for this part.