The 0603DC-91NXJRW is a surface mount fixed inductor with a nominal inductance of 0.091uH and a tolerance of 5%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is designed for RF applications and has a self resonance frequency of 1450kHz. It is rated for a maximum current of 0.71A and has a DC resistance of 0.576 ohms.
Coilcraft 0603DC-91NXJRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.7 |
| Tolerance | 5 |
| Package Width | 0.99 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.091 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.576 |
| Rated Current-Max | 0.71 |
| Test Frequency | 250 |
| Self Resonance Frequency | 1450 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603DC-91NXJRW to view detailed technical specifications.
No datasheet is available for this part.