The 0603DC-R11XHRY is a 0.11uH wirewound RF chip inductor from Coilcraft. It features a ceramic core and unshielded protection style. The inductor has a maximum DC current of 0.62A and a maximum DC resistance of 0.725 ohms. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor is available in a 0603 case size with a product length of 1.7mm, height of 0.89mm, and product depth of 0.99mm.
Coilcraft 0603DC-R11XHRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.11uH |
| Tolerance | 3% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.62A |
| Max DC Resistance | 0.725Ohm |
| Minimum Quality Factor | 55(Typ) |
| Minimum Self Resonant Frequency | 1250M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-R11XHRY to view detailed technical specifications.
No datasheet is available for this part.