The 0603DC-R12XGRY is a surface mount wirewound inductor from Coilcraft with an inductance of 0.12uH and a tolerance of 2%. It has a maximum DC current rating of 0.6A and a maximum DC resistance of 0.765 ohms. The inductor operates over a temperature range of -40 to 125 degrees Celsius. It is available in a 0603 case size with dimensions of 1.7mm length, 0.89mm height, and 0.99mm depth.
Coilcraft 0603DC-R12XGRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.765Ohm |
| Minimum Quality Factor | 52(Typ) |
| Minimum Self Resonant Frequency | 1200M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-R12XGRY to view detailed technical specifications.
No datasheet is available for this part.