The 0603DC-R13XHRY is a ceramic wirewound inductor from Coilcraft with a type of RF Chip and technology of Wirewound. It features an unshielded protection style and a ceramic core material. The inductor has an inductance of 0.13uH with a tolerance of 3% and is tested at a frequency of 150M. It can handle a maximum DC current of 0.59A and has a maximum DC resistance of 0.804. The inductor has a minimum quality factor of 50(Typ) and a minimum self resonant frequency of 1150M(Typ). It is available in a 0603 case size with dimensions of 1.7mm length, 0.89mm height, and 0.99mm product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 0603DC-R13XHRY technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.13uH |
| Tolerance | 3% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.59A |
| Max DC Resistance | 0.804Ohm |
| Minimum Quality Factor | 50(Typ) |
| Minimum Self Resonant Frequency | 1150M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-R13XHRY to view detailed technical specifications.
No datasheet is available for this part.