The 0603DC-R13XJRW is a surface mount inductor from Coilcraft with a nominal inductance of 0.12uH. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is a general purpose type with a DC resistance of 0.804 ohms and a maximum rated current of 0.59 amps. It has a self resonance frequency of 1150 Hz and is tested at 250 Hz. The inductor is available in a 0603 package with a length of 1.7mm, width of 0.99mm, and height of 0.89mm.
Coilcraft 0603DC-R13XJRW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.7 |
| Tolerance | 5 |
| Package Width | 0.99 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.804 |
| Rated Current-Max | 0.59 |
| Test Frequency | 250 |
| Self Resonance Frequency | 1150 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603DC-R13XJRW to view detailed technical specifications.
No datasheet is available for this part.