The 0603DC-R18XHRQ is a ceramic wirewound inductor from Coilcraft with an inductance of 0.18uH and a tolerance of 3%. It has a maximum DC current rating of 0.44A and a maximum DC resistance of 1.39 ohms. The inductor has a minimum quality factor of 44 (typical) and a minimum self-resonant frequency of 1000MHz (typical). It is available in a 0603 case size with a product length of 1.7mm, height of 0.89mm, and product depth of 0.99mm. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 0603DC-R18XHRQ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.44A |
| Max DC Resistance | 1.39Ohm |
| Minimum Quality Factor | 44(Typ) |
| Minimum Self Resonant Frequency | 1000M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.89mm |
| Product Depth | 0.99mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft 0603DC-R18XHRQ to view detailed technical specifications.
No datasheet is available for this part.