
Surface mount wirewound fixed inductor with 3.9nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 2.2A current rating, and a Q factor of 90 at 250MHz. Operates across a -40°C to 125°C temperature range, with a self-resonant frequency of 5.9GHz. Packaged in a 0603 (1608 metric) case size, measuring 1.8mm x 1.12mm x 1.02mm, supplied on tape and reel.
Coilcraft 0603HC-3N9XJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 2.2A |
| Height | 1.02mm |
| Inductance | 3.9nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 90 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.9GHz |
| Series | 0603HC |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HC-3N9XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.