Surface mount fixed inductor featuring 820nH inductance with a 5% tolerance, tested at 25MHz. This unshielded wirewound RF chip component utilizes a ceramic core and is housed in a compact 0603 (1608 metric) case. It offers a current rating of 190mA, a Q factor of 14 at 25MHz, and a self-resonant frequency of 290MHz. Operating within a temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Coilcraft 0603HL-821XJRB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 190mA |
| Height | 0.94mm |
| Inductance | 820nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 290MHz |
| Series | 0603HL |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 1.19mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HL-821XJRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.