Surface mount fixed inductor featuring 11nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound chip inductor operates at a test frequency of 250MHz, achieving a Q factor of 108. It supports a maximum DC current of 1.4A and exhibits a DCR of 0.058 Ohms. The component is housed in a compact 0603 (1608 metric) ceramic case, measuring 1.75mm in length, 1.09mm in width, and 0.94mm in height, with a maximum operating temperature of 125°C.
Coilcraft 0603HP-11NXJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 1.4A |
| Height | 0.94mm |
| Inductance | 11nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 108 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.1GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-11NXJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.