
Surface mount wirewound fixed inductor with 12nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 1.1A current rating, and a Q factor of 91 at 250MHz. Operating temperature range is -40°C to 125°C. Housed in a compact 0603 (1608 metric) case with SMD/SMT termination, this RoHS compliant component is supplied on tape and reel.
Coilcraft 0603HP-12NXJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 1.1A |
| Height | 0.94mm |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 91 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.1GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-12NXJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
