
Surface mount wirewound fixed inductor with 22nH inductance and 5% tolerance. Features a ceramic core, 850mA current rating, and 0.14 Ohm DCR. Operates within a -40°C to 125°C temperature range, with a self-resonant frequency of 3.15GHz. Packaged in a 0603 case size.
Coilcraft 0603HP-22NXJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 850mA |
| Height | 0.94mm |
| Inductance | 22nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 88 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.15GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-22NXJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
