
Surface mount fixed inductor featuring 2.2nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates with a Q factor of 35 at 250MHz and a maximum DC current rating of 900mA. Constructed with a ceramic core and measuring 1.75mm x 1.09mm x 0.94mm in a 0603 case size, it offers a self-resonant frequency of 15GHz and a DC resistance of 0.18 Ohms. Operating temperature range is -40°C to 125°C.
Coilcraft 0603HP-2N2XJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 900mA |
| Height | 0.94mm |
| Inductance | 2.2nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 35 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-2N2XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
