Surface mount wirewound fixed inductor with 30nH inductance and 5% tolerance. Features a ceramic core, 920mA current rating, and 0.13 Ohm DC resistance. Operates within a -40°C to 125°C temperature range and boasts a Q factor of 82 at 250MHz. This 0603 package component is supplied on tape and reel.
Coilcraft 0603HP-30NXJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 920mA |
| Height | 0.94mm |
| Inductance | 30nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 920mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 82 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-30NXJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.