
Surface mount fixed inductor featuring 33nH inductance with a 2% tolerance, designed for RF applications. This wirewound ceramic core component offers a Q factor of 80 at 250MHz and a maximum DC current rating of 680mA. Operating within a temperature range of -40°C to 125°C, it measures 1.75mm in length, 1.09mm in width, and 0.94mm in height, housed in a 0603 case code. It boasts a self-resonant frequency of 2.7GHz and a DCR of 0.17 Ohms.
Coilcraft 0603HP-33NXGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 680mA |
| Height | 0.94mm |
| Inductance | 33nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 80 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-33NXGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
