Surface mount fixed inductor featuring 36nH inductance with a 2% tolerance, tested at 250MHz. This unshielded wirewound RF chip boasts a Q factor of 64 and a self-resonant frequency of 2.5GHz. It handles a maximum DC current of 720mA with a DC resistance of 225mR. The ceramic core component is housed in a 0603 case size, measuring 1.75mm x 1.09mm x 0.94mm, and operates within a temperature range of -40°C to 125°C.
Coilcraft 0603HP-36NXGLW technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 720mA |
| DC Resistance (DCR) | 225mR |
| Depth | 1.09mm |
| Height | 0.94mm |
| Inductance | 36nH |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 64 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-36NXGLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.