The 0603HP-3N9XHEW is a surface mount ceramic wirewound inductor from Coilcraft. It features an inductance of 0.0039uH with a tolerance of 3% and is tested at a frequency of 250Mhz. The inductor can handle a maximum DC current of 1.6A and has a typical temperature rise of 15C. It is available in a 0603 case size with dimensions of 1.75mm length, 0.94mm height, and 1.09mm product depth. The operating temperature range is from -40C to 125C.
Coilcraft 0603HP-3N9XHEW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0039uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.6A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.039Ohm |
| Minimum Quality Factor | 35(Typ) |
| Minimum Self Resonant Frequency | 7500M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.94mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0603HP-3N9XHEW to view detailed technical specifications.
No datasheet is available for this part.