
Surface mount fixed inductor featuring 43nH inductance with a 2% tolerance, tested at 250MHz. This unshielded wirewound RF chip component utilizes a ceramic core and offers a Q factor of 76 at its test frequency. It handles a maximum DC current of 810mA with a DC resistance of 170mR. The component is housed in a 0603 case size, measuring 1.75mm L x 1.09mm W x 0.94mm H, and operates within a temperature range of -40°C to 125°C.
Coilcraft 0603HP-43NXGLW technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 810mA |
| DC Resistance (DCR) | 170mR |
| Depth | 1.09mm |
| Height | 0.94mm |
| Inductance | 43nH |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 810mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 76 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.45GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-43NXGLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
