Surface mount wirewound fixed inductor with 56nH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 610mA current rating, and a Q factor of 56 at 200MHz. Operates within a temperature range of -40°C to 125°C and has a self-resonant frequency of 2.2GHz. Housed in a compact 0603 (1608 metric) case with dimensions of 1.75mm length, 1.09mm width, and 0.94mm height.
Coilcraft 0603HP-56NXGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 610mA |
| Height | 0.94mm |
| Inductance | 56nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 610mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 56 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 2% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-56NXGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.