
Surface mount fixed inductor featuring 56nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound ceramic core component offers a Q factor of 56 at 200MHz, with a maximum DC current rating of 610mA and a DCR of 0.3 Ohms. Measuring 1.75mm x 1.09mm x 0.94mm in an 0603 case size, it operates from -40°C to 125°C and has a self-resonant frequency of 2.2GHz.
Coilcraft 0603HP-56NXJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 610mA |
| Height | 0.94mm |
| Inductance | 56nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 610mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 56 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-56NXJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
