
Surface mount fixed inductor featuring 5.6nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound chip inductor operates at a test frequency of 250MHz, offering a Q factor of 145 and a self-resonant frequency of 6.6GHz. It supports a maximum DC current of 1.7A and has a DCR of 0.036 Ohms. The component is housed in a compact 0603 (1608 metric) ceramic case, measuring 1.75mm L x 1.09mm W x 0.94mm H, with a maximum operating temperature of 125°C.
Coilcraft 0603HP-5N6XGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 1.7A |
| Height | 0.94mm |
| Inductance | 5.6nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 145 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.6GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-5N6XGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
