
Surface mount wirewound RF chip inductor with 68nH inductance and 5% tolerance. Features a ceramic core, 600mA current rating, and 0.33 Ohm DC resistance. Operates across a -40°C to 125°C temperature range with a 2GHz self-resonant frequency. Packaged in a 0603 case size for tape and reel delivery.
Coilcraft 0603HP-68NXJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| Height | 0.94mm |
| Inductance | 68nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 49 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-68NXJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
