
Surface mount fixed inductor featuring 6.8nH inductance with a 5% tolerance, operating at a test frequency of 250MHz. This unshielded, wirewound RF chip inductor boasts a 1.4A current rating and a low DCR of 0.042 Ohms. Constructed with a ceramic core and a 0603 case size, it offers a Q factor of 143 and a self-resonant frequency of 5.8GHz. Designed for surface mounting, it operates within a temperature range of -40°C to 125°C.
Coilcraft 0603HP-6N8XJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 1.4A |
| Height | 0.94mm |
| Inductance | 6.8nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 143 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-6N8XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
