
Surface mount wirewound RF chip inductor featuring 8.2nH inductance with a 2% tolerance. This unshielded component operates at a test frequency of 250MHz, offering a Q factor of 148 and a self-resonant frequency of 5.9GHz. It supports a maximum DC current of 1.4A with a DC resistance of 0.054 Ohms. Housed in a 0603 (1608 metric) ceramic case, it measures 1.75mm in length, 1.09mm in width, and 0.94mm in height, with an operating temperature range of -40°C to 125°C.
Coilcraft 0603HP-8N2XGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 1.4A |
| Height | 0.94mm |
| Inductance | 8.2nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 148 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.9GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-8N2XGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
