
Surface mount fixed inductor featuring 100nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound component utilizes a ceramic core and operates at a test frequency of 150MHz, offering a Q factor of 69. Rated for 470mA maximum DC current, it has a DC resistance of 0.54 Ohms and a self-resonant frequency of 1.7GHz. Housed in a compact 0603 (1608 metric) package, it measures 1.75mm in length, 1.09mm in width, and 0.94mm in height.
Coilcraft 0603HP-R10XGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 470mA |
| Height | 0.94mm |
| Inductance | 100nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 69 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-R10XGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
