Surface mount fixed inductor featuring 0.11µH inductance with a tight 2% tolerance. This unshielded wirewound RF chip component operates at 150MHz with a Q factor of 63 and a self-resonant frequency of 1.6GHz. It offers a maximum DC current rating of 440mA and a DC resistance of 0.58Ω, housed in a compact 0603 (1608 metric) ceramic case. Operating temperature range is -40°C to 125°C.
Coilcraft 0603HP-R11XGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 440mA |
| Height | 0.94mm |
| Inductance | 110nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 63 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-R11XGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.