Surface mount fixed inductor featuring 150nH inductance with a 5% tolerance, designed for RF applications. This ceramic core component operates at a test frequency of 150MHz, offering a Q factor of 57 and a self-resonant frequency of 1.35GHz. It supports a maximum DC current of 390mA and has a DCR of 0.82 Ohms. The 0603 package measures 1.75mm x 1.09mm x 0.94mm and is supplied on tape and reel.
Coilcraft 0603HP-R15XJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 390mA |
| Height | 0.94mm |
| Inductance | 150nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.75mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 57 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.35GHz |
| Series | 0603HP |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 1.09mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603HP-R15XJLU to view detailed technical specifications.
No datasheet is available for this part.