The 0603HP-R27XHEW is a wirewound inductor from Coilcraft with a type of RF Chip and technology of Wirewound. It features an unshielded protection style and ceramic core material. The inductance is 0.27uH with a tolerance of 3% and is tested at 100M frequency. The maximum DC current is 0.26A and the typical temperature rise is 15C. The maximum DC resistance is 2.25 and the minimum quality factor is 46(Typ). The inductor is available in a 0603 case size with a product length of 1.75 and height of 0.94. It operates between -40 and 125C.
Coilcraft 0603HP-R27XHEW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.26A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 2.25Ohm |
| Minimum Quality Factor | 46(Typ) |
| Minimum Self Resonant Frequency | 1050M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.94mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 0603HP-R27XHEW to view detailed technical specifications.
No datasheet is available for this part.